Part Details for RS23.921% by SEI Stackpole Electronics Inc
Overview of RS23.921% by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC827A-A | Analog Devices | LTC2803 Demo Board - Dual RS23 | |
DC827A-B | Analog Devices | LTC2804 Demo Board - Dual RS23 | |
SiT2001BIRS2-33E-24.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Part Details for RS23.921%
RS23.921% CAD Models
RS23.921% Part Data Attributes
|
RS23.921%
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS23.921%
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 3.92ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flame Retardant | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Manufacturer Series | RS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RS2 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |