Part Details for RS20M1 by Alps Alpine Co Ltd
Overview of RS20M1 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS20M1
RS20M1 CAD Models
RS20M1 Part Data Attributes:
|
RS20M1
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS20M1
Alps Alpine Co Ltd
RESISTOR, POTENTIOMETER, 0.075; 0.15W, 5000ohm - 250000ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL; VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance Law | LINEAR; LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT |