Part Details for RS20H11AA01U by Alps Alpine Co Ltd
Overview of RS20H11AA01U by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS20H11AA01U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4670 / $4.2700 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 5k�� Plugin Variable Resistors/Potentiometers ROHS | 1986 |
|
$0.3438 / $0.5398 | Buy Now |
|
LCSC | 20% 5k Plugin Potentiometers Variable Resistors ROHS | 1986 |
|
$0.3581 / $0.5623 | Buy Now |
Part Details for RS20H11AA01U
RS20H11AA01U CAD Models
RS20H11AA01U Part Data Attributes
|
RS20H11AA01U
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS20H11AA01U
Alps Alpine Co Ltd
Potentiometer, 0.05W, 5000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 100 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |