Part Details for RS202L by Rectron Semiconductor
Overview of RS202L by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 797 |
|
$0.2220 / $0.4625 | Buy Now |
|
Quest Components | 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 144 |
|
$0.3300 / $0.5500 | Buy Now |
Part Details for RS202L
RS202L CAD Models
RS202L Part Data Attributes
|
RS202L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS202L
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSIP-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS202L
This table gives cross-reference parts and alternative options found for RS202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP201 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | RS202L vs KBP201 |
2KBP01M | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | RS202L vs 2KBP01M |
2KBP01M-E4/72 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 100V 2A 4PIN CASE KBPM - Bulk | RS202L vs 2KBP01M-E4/72 |
3N254 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | RS202L vs 3N254 |
KBP201G-7-F | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | RS202L vs KBP201G-7-F |
KBP201G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | RS202L vs KBP201G |
2KBP01 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | RS202L vs 2KBP01 |
KBP201 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | RS202L vs KBP201 |
BR81D | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | RS202L vs BR81D |
3N254-M | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | RS202L vs 3N254-M |