Part Details for RS1MLHRQ by Taiwan Semiconductor
Overview of RS1MLHRQ by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1MLHRQ
RS1MLHRQ CAD Models
RS1MLHRQ Part Data Attributes
|
RS1MLHRQ
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MLHRQ
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1MLHRQ
This table gives cross-reference parts and alternative options found for RS1MLHRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MLHRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1MLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1MLHRQ vs RS1MLR3G |
RS1MLRT | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1MLHRQ vs RS1MLRT |
RS1010FLT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | RS1MLHRQ vs RS1010FLT/R13 |
FS1MLTRTB | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | RS1MLHRQ vs FS1MLTRTB |
F1MF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1MLHRQ vs F1MF6 |
H1MF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1MLHRQ vs H1MF2 |
F1M | Yangzhou Yangjie Electronics Co Ltd | $0.0229 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | RS1MLHRQ vs F1M |
RS1MLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1MLHRQ vs RS1MLRU |
RS1MLR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode | RS1MLHRQ vs RS1MLR3 |