Part Details for RS1KLHMT by Taiwan Semiconductor
Overview of RS1KLHMT by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1KLHMT
RS1KLHMT CAD Models
RS1KLHMT Part Data Attributes
|
RS1KLHMT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1KLHMT
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1KLHMT
This table gives cross-reference parts and alternative options found for RS1KLHMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KLHMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KLHRUG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHRUG |
NRVHPRS1KFA | 0.8 A, 800 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified | onsemi | RS1KLHMT vs NRVHPRS1KFA |
RS1KLHRVG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHRVG |
RS1KLHR2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHR2G |
RS1KLHR3 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHR3 |
RS1KLHRU | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHRU |
RS1KL | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KL |
RS1KLHR2 | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHR2 |
RS1KLHRTG | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHRTG |
RS1KLHM2G | Rectifier Diode, 1 Element, 0.8A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1KLHMT vs RS1KLHM2G |