There are no models available for this part yet.
Overview of RS1KL by Rugao Dachang Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
CAD Models for RS1KL by Rugao Dachang Electronics Co Ltd
Part Data Attributes for RS1KL by Rugao Dachang Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for RS1KL
This table gives cross-reference parts and alternative options found for RS1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1KR2 |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1KL vs RS1K |
RS1K-G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS1KL vs RS1K-G |
RS1K | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | RS1KL vs RS1K |
FS1KE | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RS1KL vs FS1KE |
FFM106W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RS1KL vs FFM106W |
RGF1K-E3 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RS1KL vs RGF1K-E3 |
RS1K_R1_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | RS1KL vs RS1K_R1_00001 |
RS1K-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1KL vs RS1K-E3/5AT |
RS1K-E3/61T | Diode Switching 800V 1A 2-Pin SMA T/R | Vishay Semiconductors | RS1KL vs RS1K-E3/61T |
Related Parts for RS1KL
-
SS18Rectifier Diodes
-
1SMB5933B-13Zener Diodes
-
GRM1885C1H332JA01DFixed Capacitors
-
SMF30A-E3-08Transient Suppressors
-
TLR3A20DR001FTDGFixed Resistors
-
TP0610K-T1-E3Small Signal Field-Effect Transistors
-
10051922-3010EHLFHeaders and Edge Type Connectors
-
R1524N090B-TR-FELinear Regulator ICs
-
ASPI-4030S-100M-TFixed Inductors