Part Details for RS1JL by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of RS1JL by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1JL
RS1JL CAD Models
RS1JL Part Data Attributes
|
RS1JL
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1JL
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS1JL
This table gives cross-reference parts and alternative options found for RS1JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247 | Diode Switching 600V 1A 2-Pin | New Jersey Semiconductor Products Inc | RS1JL vs 1N4247 |
E1JFF2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1JL vs E1JFF2 |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | RS1JL vs ES1J |
SFM18-MH-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RS1JL vs SFM18-MH-H |
US1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | RS1JL vs US1006FL-T1-LF |
HS1JBF1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1JL vs HS1JBF1 |
SFM18-M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1JL vs SFM18-M |
F1JFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1JL vs F1JFSF2 |
SMH106M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | RS1JL vs SMH106M |
FM4005L-HF-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | RS1JL vs FM4005L-HF-T |