Part Details for RS1GLR3 by Taiwan Semiconductor
Overview of RS1GLR3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1GLR3
RS1GLR3 CAD Models
RS1GLR3 Part Data Attributes
|
RS1GLR3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1GLR3
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1GLR3
This table gives cross-reference parts and alternative options found for RS1GLR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1GLR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1GL | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1GLR3 vs RS1GL |
RS1GLHRH | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GLR3 vs RS1GLHRH |
RS1GLRU | Rectifier Diode | Taiwan Semiconductor | RS1GLR3 vs RS1GLRU |
RS1GLHRT | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GLR3 vs RS1GLHRT |
RS1GLR2 | Rectifier Diode | Taiwan Semiconductor | RS1GLR3 vs RS1GLR2 |
RS1GLHR2G | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GLR3 vs RS1GLHR2G |
RS1GLRH | Rectifier Diode | Taiwan Semiconductor | RS1GLR3 vs RS1GLRH |
RS1GLRUG | Rectifier Diode | Taiwan Semiconductor | RS1GLR3 vs RS1GLRUG |
RS1GLR3G | Rectifier Diode | Taiwan Semiconductor | RS1GLR3 vs RS1GLR3G |
RS1GLHRQ | Rectifier Diode, 1 Element, 0.8A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1GLR3 vs RS1GLHRQ |