Part Details for RS1GLMQ by Taiwan Semiconductor
Overview of RS1GLMQ by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1GLMQ
RS1GLMQ CAD Models
RS1GLMQ Part Data Attributes
|
RS1GLMQ
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1GLMQ
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1GLMQ
This table gives cross-reference parts and alternative options found for RS1GLMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1GLMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1GLMH | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1GLMH |
RS1JLRFG | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1JLRFG |
RS1KLRVG | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1KLRVG |
RS1KLR2G | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1KLR2G |
RS1BLRQ | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1BLRQ |
RS1BLR2G | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1BLR2G |
RS1BLMHG | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1BLMHG |
RS1JLM2 | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1JLM2 |
RS1KLRQG | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1KLRQG |
RS1JLMH | Rectifier Diode | Taiwan Semiconductor | RS1GLMQ vs RS1JLMH |