Part Details for RS1DLR2G by Taiwan Semiconductor
Overview of RS1DLR2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1DLR2G
RS1DLR2G CAD Models
RS1DLR2G Part Data Attributes
|
RS1DLR2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DLR2G
Taiwan Semiconductor
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DLR2G
This table gives cross-reference parts and alternative options found for RS1DLR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLRUG | Rectifier Diode | Taiwan Semiconductor | RS1DLR2G vs RS1DLRUG |
RS1DLHRV | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHRV |
RS1DLR2 | Rectifier Diode | Taiwan Semiconductor | RS1DLR2G vs RS1DLR2 |
RS1DLRT | Rectifier Diode | Taiwan Semiconductor | RS1DLR2G vs RS1DLRT |
RS1DL | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DL |
RS1DLHRTG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHRTG |
RS1DLHRT | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHRT |
RS1DLHR2G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHR2G |
RS1DLHRU | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHRU |
RS1DLHRUG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DLR2G vs RS1DLHRUG |