Part Details for RS1DHE3_A/I by Vishay Intertechnologies
Overview of RS1DHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RS1DHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1DHE3_A/I
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: RS1DHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.0709 | Buy Now |
DISTI #
78-RS1DHE3_A/I
|
Mouser Electronics | Rectifiers 200 Volt 1.0A 150ns 33 Amp IFSM RoHS: Compliant | 5790 |
|
$0.0810 / $0.3500 | Buy Now |
DISTI #
RS1DHE3-A/I
|
TME | Diode: rectifying, SMD, 200V, 1A, 150ns, DO214AC,SMA, Ufmax: 1.3V Min Qty: 5 | 7390 |
|
$0.1430 / $0.2160 | Buy Now |
DISTI #
RS1DHE3_A/I
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin DO-214AC Plastic T/R (Alt: RS1DHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1DHE3_A/I
RS1DHE3_A/I CAD Models
RS1DHE3_A/I Part Data Attributes
|
RS1DHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1DHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS1DHE3_A/I
This table gives cross-reference parts and alternative options found for RS1DHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1DHR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | RS1DHE3_A/I vs RS1DHR3 |
RS1DHF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1DHE3_A/I vs RS1DHF4G |
RS1D-M3/61T | Vishay Semiconductors | Check for Price | 1A,200V,SMRECTIFIER | RS1DHE3_A/I vs RS1D-M3/61T |
RS1DHR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1DHE3_A/I vs RS1DHR2G |
RS1DP | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, | RS1DHE3_A/I vs RS1DP |
RS1D/61 | Vishay Semiconductors | Check for Price | RS1D/61 | RS1DHE3_A/I vs RS1D/61 |
RS1DE3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | RS1DHE3_A/I vs RS1DE3 |
RS1D-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1DHE3_A/I vs RS1D-AU_R1_000A1 |
RS1D/1 | Vishay Semiconductors | Check for Price | RS1D/1 | RS1DHE3_A/I vs RS1D/1 |