-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5177
|
Newark | Rectifier, 200V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. RS1D-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2510 |
|
$0.0340 | Buy Now |
DISTI #
RS1D-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
103927 In Stock |
|
$0.0454 / $0.4700 | Buy Now |
DISTI #
RS1D-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1D-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
RS1D-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1D-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
RS1D-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: RS1D-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
RFQ | |
DISTI #
621-RS1D-13-F
|
Mouser Electronics | Rectifiers 200V 1A RoHS: Compliant | 38080 |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
A03:0893_13586461
|
Arrow Electronics | Rectifier Diode Switching 200V 1A 150ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Asia - 15000 |
|
$0.0408 | Buy Now |
DISTI #
V72:2272_06703594
|
Arrow Electronics | Rectifier Diode Switching 200V 1A 150ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2115 Container: Cut Strips | Americas - 703 |
|
$0.0778 / $0.3736 | Buy Now |
DISTI #
70550252
|
RS | 1A 200V Fast Recovery Rectifier SMA | Diodes Inc RS1D-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 | RFQ |
|
Future Electronics | RS1D Series 200 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0400 / $0.0442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy