There are no models available for this part yet.
Overview of RS1ALM2 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
CAD Models for RS1ALM2 by Taiwan Semiconductor
Part Data Attributes for RS1ALM2 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RS1ALM2
This table gives cross-reference parts and alternative options found for RS1ALM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1ALM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1ALHRF | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALHRF |
RS1ALHR2G | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALHR2G |
RS1ALMT | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALMT |
RS1ALHRHG | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALHRHG |
RS1ALMTG | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALMTG |
RS1ALH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALH |
RS1ALMQ | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALMQ |
RS1ALMH | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALMH |
RS1ALHRV | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALHRV |
RS1ALHMQ | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1ALM2 vs RS1ALHMQ |