Part Details for RS1AL by HY Electronic Corp
Overview of RS1AL by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1AL
RS1AL CAD Models
RS1AL Part Data Attributes:
|
RS1AL
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
RS1AL
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1AL
This table gives cross-reference parts and alternative options found for RS1AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD15HE-TP | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | RS1AL vs SMD15HE-TP |
SFM11 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RS1AL vs SFM11 |
RS4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | RS1AL vs RS4933 |
SS15LHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1AL vs SS15LHRQG |
GS1AF6 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1AL vs GS1AF6 |
SS15B | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RS1AL vs SS15B |
SM4001FL-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Secos Corporation | RS1AL vs SM4001FL-C |
SS15AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS1AL vs SS15AF4 |
F1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1AL vs F1A |
ES1AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1AL vs ES1AF3 |