Datasheets
RS1210K3481DBG by: Fenghua (HK) Electronics Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RS1210K3481DBG by Fenghua (HK) Electronics Ltd

Overview of RS1210K3481DBG by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RS1210K3481DBG

RS1210K3481DBG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1210K3481DBG Part Data Attributes

RS1210K3481DBG Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
RS1210K3481DBG Fenghua (HK) Electronics Ltd Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.3333 W
Rated Temperature 70 °C
Resistance 3480 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RS1210K3481DBG

This table gives cross-reference parts and alternative options found for RS1210K3481DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K3481DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2ELTEB3481D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RS1210K3481DBG vs RK73H2ELTEB3481D
RK73H2EXTD3481D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RS1210K3481DBG vs RK73H2EXTD3481D
RCS3225D3481AS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Samsung Electro-Mechanics RS1210K3481DBG vs RCS3225D3481AS
MC1210-3481-DT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RS1210K3481DBG vs MC1210-3481-DT
RC1210K3481DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RS1210K3481DBG vs RC1210K3481DBG
SF10H3481DBL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RS1210K3481DBG vs SF10H3481DBL
CAS14D3481CT Fixed Resistor, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RS1210K3481DBG vs CAS14D3481CT
RS1210K3481DTG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RS1210K3481DBG vs RS1210K3481DTG
CR-10DL6--3K48 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RS1210K3481DBG vs CR-10DL6--3K48
SF10H3481DGL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RS1210K3481DBG vs SF10H3481DGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1210K3481DBG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1210K3481DBG by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS1210K3481DBG would you like to use for your alert(s)?
  • Please alert me when RS1210K3481DBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1210K3481DBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1210K3481DBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1210K3481DBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1210K3481DBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1210K3481DBG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: