Part Details for RS1210K221JTG by Fenghua (HK) Electronics Ltd
Overview of RS1210K221JTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K221JTG
RS1210K221JTG CAD Models
RS1210K221JTG Part Data Attributes
|
RS1210K221JTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K221JTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K221JTG
This table gives cross-reference parts and alternative options found for RS1210K221JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K221JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K221JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K221JTG vs RC1210K221JTL |
RCM3225J221AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RS1210K221JTG vs RCM3225J221AS |
CR-10JLD--220R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RS1210K221JTG vs CR-10JLD--220R |
HQ07W4J0221TEE | Fixed Resistor, 0.25W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K221JTG vs HQ07W4J0221TEE |
HQ07S3J0221TEE | Fixed Resistor, 0.333W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K221JTG vs HQ07S3J0221TEE |
CQA1210220R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RS1210K221JTG vs CQA1210220R-5%100PPM/KNB8 |
CR-10JL7--220R- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | RS1210K221JTG vs CR-10JL7--220R- |
CAS14J221CT | Fixed Resistor, 0.3333W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RS1210K221JTG vs CAS14J221CT |
RCS3225J221ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RS1210K221JTG vs RCS3225J221ES |
RCM3225J221ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RS1210K221JTG vs RCM3225J221ES |