Part Details for RS1210K15R0FT by Fenghua (HK) Electronics Ltd
Overview of RS1210K15R0FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K15R0FT
RS1210K15R0FT CAD Models
RS1210K15R0FT Part Data Attributes
|
RS1210K15R0FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K15R0FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K15R0FT
This table gives cross-reference parts and alternative options found for RS1210K15R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K15R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X15R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS1210K15R0FT vs WR10X15R0FGR |
RC1210K150FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K15R0FT vs RC1210K150FC |
RMGW35K150FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RS1210K15R0FT vs RMGW35K150FB |
CR1210-4W-15R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RS1210K15R0FT vs CR1210-4W-15R0FT |
RC1210K150FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K15R0FT vs RC1210K150FTL |
RS1210K15R0FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K15R0FT vs RS1210K15R0FBG |
MC1210P-15R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RS1210K15R0FT vs MC1210P-15R0-FB101Q |
CR1210F15RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RS1210K15R0FT vs CR1210F15RD50 |
MC1210-15R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RS1210K15R0FT vs MC1210-15R0-FB |
MC1210P-15R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RS1210K15R0FT vs MC1210P-15R0-FBW |