Part Details for RS1210K133FCL by Fenghua (HK) Electronics Ltd
Overview of RS1210K133FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K133FCL
RS1210K133FCL CAD Models
RS1210K133FCL Part Data Attributes
|
RS1210K133FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K133FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K133FCL
This table gives cross-reference parts and alternative options found for RS1210K133FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K133FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ07W4F1302T5E | Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K133FCL vs HQ07W4F1302T5E |
RMCS1/413K01%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RS1210K133FCL vs RMCS1/413K01%R |
1210W4F1302C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K133FCL vs 1210W4F1302C5 |
RK73H2ERTTDB1302F | RES,SMT,THICK FILM,13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RS1210K133FCL vs RK73H2ERTTDB1302F |
1210W4F1302TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K133FCL vs 1210W4F1302TBE |
1210W4F1302C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K133FCL vs 1210W4F1302C1E |
WR10X1302FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS1210K133FCL vs WR10X1302FGR |
RC1210K1302FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS1210K133FCL vs RC1210K1302FCG |
RS1210K1302FCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K133FCL vs RS1210K1302FCL |
1210S3F1302CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RS1210K133FCL vs 1210S3F1302CAE |