RS1210K1272FB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RS1210K1272FB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS1210K1272FB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1210K1272FB by Fenghua (HK) Electronics Ltd

RS1210K1272FB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3333 W
Rated Temperature
70 °C
Resistance
12700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RS1210K1272FB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RS1210K1272FB

This table gives cross-reference parts and alternative options found for RS1210K1272FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K1272FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210S3F1272CD Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RS1210K1272FB vs 1210S3F1272CD
1210S3F1272TBE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RS1210K1272FB vs 1210S3F1272TBE
CTTKFR1210FTE1272 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Central Technologies RS1210K1272FB vs CTTKFR1210FTE1272
1210S3F1272C4E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RS1210K1272FB vs 1210S3F1272C4E
WR10X1272FTL Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RS1210K1272FB vs WR10X1272FTL
1210W4F1272BB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RS1210K1272FB vs 1210W4F1272BB
1210W4F1272T4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RS1210K1272FB vs 1210W4F1272T4
RC1210F1272 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Synton-Tech Corp RS1210K1272FB vs RC1210F1272
RCS3225F1272ES Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, Samsung Electro-Mechanics RS1210K1272FB vs RCS3225F1272ES
MC1210-1272-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RS1210K1272FB vs MC1210-1272-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1210K1272FB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1210K1272FB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS1210K1272FB would you like to use for your alert(s)?
  • Please alert me when RS1210K1272FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1210K1272FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1210K1272FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1210K1272FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1210K1272FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1210K1272FB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: