Datasheets
RS113.7K1% by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 13700ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RS113.7K1% by SEI Stackpole Electronics Inc

Overview of RS113.7K1% by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RS113.7K1%

RS113.7K1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS113.7K1% Part Data Attributes

RS113.7K1% SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RS113.7K1% SEI Stackpole Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 13700ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Manufacturer Series RS
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 13700 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS113.7K1% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS113.7K1% by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RS113.7K1% would you like to use for your alert(s)?
  • Please alert me when RS113.7K1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS113.7K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS113.7K1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS113.7K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS113.7K1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS113.7K1% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: