RS10L4124JCL
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP

Overview of RS10L4124JCL by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS10L4124JCL by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS10L4124JCL by Fenghua (HK) Electronics Ltd

RS10L4124JCL
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
4120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RS10L4124JCL
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RS10L4124JCL

This table gives cross-reference parts and alternative options found for RS10L4124JCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10L4124JCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS10L4124JT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RS10L4124JCL vs RS10L4124JT
RS10L4124JTG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RS10L4124JCL vs RS10L4124JTG
RS10L4124JBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RS10L4124JCL vs RS10L4124JBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS10L4124JCL by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS10L4124JCL by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS10L4124JCL would you like to use for your alert(s)?
  • Please alert me when RS10L4124JCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS10L4124JCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS10L4124JCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS10L4124JCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS10L4124JCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS10L4124JCL by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: