Part Details for RS10K7503FB by Fenghua (HK) Electronics Ltd
Overview of RS10K7503FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K7503FB
RS10K7503FB CAD Models
RS10K7503FB Part Data Attributes
|
RS10K7503FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K7503FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10K7503FB
This table gives cross-reference parts and alternative options found for RS10K7503FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K7503FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X7503FGL | Fixed Resistor, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS10K7503FB vs MR20X7503FGL |
201007F7503BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K7503FB vs 201007F7503BAE |
201007F7503B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K7503FB vs 201007F7503B4 |
RK73HW2HRTTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RS10K7503FB vs RK73HW2HRTTE7503F |
CRG2010F750K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RS10K7503FB vs CRG2010F750K |
201007F7503B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K7503FB vs 201007F7503B3E |
RTT207503FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RS10K7503FB vs RTT207503FTE |
RK73HW2HLBK7503F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K7503FB vs RK73HW2HLBK7503F |
CR-0AFL4--750K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RS10K7503FB vs CR-0AFL4--750K- |
RK73HW2HTBK7503F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K7503FB vs RK73HW2HTBK7503F |