RS10K5110DC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RS10K5110DC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS10K5110DC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS10K5110DC by Fenghua (HK) Electronics Ltd

RS10K5110DC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RS10K5110DC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RS10K5110DC

This table gives cross-reference parts and alternative options found for RS10K5110DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K5110DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HLTED5110D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RS10K5110DC vs RK73H2HLTED5110D
RK73HW2HTBK5110D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RS10K5110DC vs RK73HW2HTBK5110D
RC2010DK-07511RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RS10K5110DC vs RC2010DK-07511RL
RTT205110DE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RS10K5110DC vs RTT205110DE3
ERJS1DD5110U Fixed Resistor, Panasonic Electronic Components RS10K5110DC vs ERJS1DD5110U
RK73H2HLBK5110D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RS10K5110DC vs RK73H2HLBK5110D
MC2010-5110-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K5110DC vs MC2010-5110-DTW
MC2010P-5110-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K5110DC vs MC2010P-5110-DB101Q
MC2010-5110-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K5110DC vs MC2010-5110-DTQ
BCTS002010-511RDTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 511ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RS10K5110DC vs BCTS002010-511RDTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS10K5110DC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS10K5110DC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS10K5110DC would you like to use for your alert(s)?
  • Please alert me when RS10K5110DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS10K5110DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS10K5110DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS10K5110DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS10K5110DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS10K5110DC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: