Part Details for RS10K2670FCL by Fenghua (HK) Electronics Ltd
Overview of RS10K2670FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K2670FCL
RS10K2670FCL CAD Models
RS10K2670FCL Part Data Attributes
|
RS10K2670FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K2670FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10K2670FCL
This table gives cross-reference parts and alternative options found for RS10K2670FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K2670FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT267R | RESISTOR, 0.75W, 1%, 100ppm, 267ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS10K2670FCL vs NMCT2010FT267R |
RC2010F2670 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RS10K2670FCL vs RC2010F2670 |
MC2010P-2670-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K2670FCL vs MC2010P-2670-FT101 |
MC2010P-2670-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RS10K2670FCL vs MC2010P-2670-FB101W |
RK73H2HLTE2670F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K2670FCL vs RK73H2HLTE2670F |
NRC50F2670TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RS10K2670FCL vs NRC50F2670TRF |
239076162671L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RS10K2670FCL vs 239076162671L |
MC2010-2670-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K2670FCL vs MC2010-2670-FBW |
RK73HW2HRTBK2670F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K2670FCL vs RK73HW2HRTBK2670F |
RC2010FK-07267RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K2670FCL vs RC2010FK-07267RL |