Part Details for RS10K184DT by Fenghua (HK) Electronics Ltd
Overview of RS10K184DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K184DT
RS10K184DT CAD Models
RS10K184DT Part Data Attributes
|
RS10K184DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K184DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS10K184DT
This table gives cross-reference parts and alternative options found for RS10K184DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K184DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1803-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K184DT vs MC2010P-1803-DT101 |
CR021803D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS10K184DT vs CR021803D |
RK73HW2HLTEB1803D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K184DT vs RK73HW2HLTEB1803D |
MC2010-1803-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K184DT vs MC2010-1803-DB101 |
ERJU1DD1803U | Fixed Resistor, | Panasonic Electronic Components | RS10K184DT vs ERJU1DD1803U |
RK73HW2HLBK1803D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K184DT vs RK73HW2HLBK1803D |
RK73H2HTBK1803D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K184DT vs RK73H2HTBK1803D |
MC2010P-1803-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RS10K184DT vs MC2010P-1803-DT101W |
MC2010-1803-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RS10K184DT vs MC2010-1803-DT101W |
RK73HW2HRTTEB1803D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K184DT vs RK73HW2HRTTEB1803D |