Part Details for RS10K1213DC by Fenghua (HK) Electronics Ltd
Overview of RS10K1213DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K1213DC
RS10K1213DC CAD Models
RS10K1213DC Part Data Attributes
|
RS10K1213DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K1213DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS10K1213DC
This table gives cross-reference parts and alternative options found for RS10K1213DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K1213DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1213-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K1213DC vs MC2010-1213-DB101Q |
CR-0ADL9--121K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K1213DC vs CR-0ADL9--121K |
RK73H2HLBK1213D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K1213DC vs RK73H2HLBK1213D |
AC2010DK-07121KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RS10K1213DC vs AC2010DK-07121KL |
RK73HW2HTBK1213D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K1213DC vs RK73HW2HTBK1213D |
RMS20DE1213 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RS10K1213DC vs RMS20DE1213 |
CR2010T100Q121K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RS10K1213DC vs CR2010T100Q121K+-0.5% |
RK73HW2HRTBK1213D | RES,SMT,THICK FILM,121K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RS10K1213DC vs RK73HW2HRTBK1213D |
RMF20DE1213 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RS10K1213DC vs RMF20DE1213 |
CR-0ADL4--121K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K1213DC vs CR-0ADL4--121K |