RS1005P-66R5-B-T5-3
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 66.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RS1005P-66R5-B-T5-3 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS1005P-66R5-B-T5-3 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS1005P-66R5-B-T5-3 by Susumu Co Ltd

RS1005P-66R5-B-T5-3
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
66.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RS1005P-66R5-B-T5-3
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 66.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RS1005P-66R5-B-T5-3

This table gives cross-reference parts and alternative options found for RS1005P-66R5-B-T5-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1005P-66R5-B-T5-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0402E66R5A-T5 Fixed Resistor, Thin Film, 0.125W, 66.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RS1005P-66R5-B-T5-3 vs CR0402E66R5A-T5
CR0402E66R5B-T5 Fixed Resistor, Thin Film, 0.125W, 66.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RS1005P-66R5-B-T5-3 vs CR0402E66R5B-T5
PAT0402E66R5BST1 Fixed Resistor, Thin Film, 0.05W, 66.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RS1005P-66R5-B-T5-3 vs PAT0402E66R5BST1
RS1005P-66R5-B-T10-3 Fixed Resistor, Thin Film, 0.0625W, 66.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Susumu Co Ltd RS1005P-66R5-B-T5-3 vs RS1005P-66R5-B-T10-3
CR0402E66R5B-T10 Fixed Resistor, Thin Film, 0.125W, 66.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RS1005P-66R5-B-T5-3 vs CR0402E66R5B-T10
RG1005P-66R5-B-T10 Fixed Resistor, Metal Film, 0.0625W, 66.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Susumu Co Ltd RS1005P-66R5-B-T5-3 vs RG1005P-66R5-B-T10
ERA2VEB66R5X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components RS1005P-66R5-B-T5-3 vs ERA2VEB66R5X
RG1005P-66R5-W-T10 Fixed Resistor, Thin Film, 0.125W, 66.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Susumu Co Ltd RS1005P-66R5-B-T5-3 vs RG1005P-66R5-W-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1005P-66R5-B-T5-3 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1005P-66R5-B-T5-3 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RS1005P-66R5-B-T5-3 would you like to use for your alert(s)?
  • Please alert me when RS1005P-66R5-B-T5-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1005P-66R5-B-T5-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1005P-66R5-B-T5-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1005P-66R5-B-T5-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1005P-66R5-B-T5-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1005P-66R5-B-T5-3 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: