There are no models available for this part yet.
Overview of RS1002FL_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RS1002FL_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-RS1002FLR200001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Order Now | |
NAC | 200V,Fast Recovery Rectifiers,SOD-123FL,1A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
CAD Models for RS1002FL_R2_00001 by PanJit Semiconductor
Part Data Attributes for RS1002FL_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
PANJIT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RS1002FL_R2_00001
This table gives cross-reference parts and alternative options found for RS1002FL_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1002FL_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLHR2 | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLHR2 |
RS1002FL-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | RS1002FL_R2_00001 vs RS1002FL-AU_R1_000A1 |
F1DF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1002FL_R2_00001 vs F1DF3 |
RS1DLR3G | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLR3G |
RS1DLR2 | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLR2 |
RS1DLRF | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLRF |
RS1DLHRU | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLHRU |
RS1DLHR3G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLHR3G |
RS1DLRFG | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLRFG |
RS1DLHRQG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R2_00001 vs RS1DLHRQG |
Related Parts for RS1002FL_R2_00001
-
RR268MM-600TRRectifier Diodes
-
RSS090N03TBPower Field-Effect Transistors
-
PCF0805-13-5K6BT1Fixed Resistors
-
RP402K281C-TRSwitching Regulator or Controllers
-
RQ6E045SNTRSmall Signal Field-Effect Transistors
-
RP111N101B-TR-FELinear Regulator ICs
-
RP300K27DC-TRPower Management Circuits
-
RNM-1212SPower Supply Modules
-
RP838020Power/Signal Relays