Part Details for RS1002FL_R1_10001 by PanJit Semiconductor
Overview of RS1002FL_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS1002FL_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RS1002FLR110001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0230 / $0.0400 | Order Now |
|
NAC | 200V,Fast Recovery Rectifiers,SOD-123FL,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for RS1002FL_R1_10001
RS1002FL_R1_10001 CAD Models
RS1002FL_R1_10001 Part Data Attributes
|
RS1002FL_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1002FL_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1002FL_R1_10001
This table gives cross-reference parts and alternative options found for RS1002FL_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1002FL_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLHR2 | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLHR2 |
RS1002FL-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | RS1002FL_R1_10001 vs RS1002FL-AU_R1_000A1 |
F1DF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RS1002FL_R1_10001 vs F1DF3 |
RS1DLR3G | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLR3G |
RS1DLR2 | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLR2 |
RS1DLRF | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLRF |
RS1DLHRU | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLHRU |
RS1DLHR3G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLHR3G |
RS1DLRFG | Rectifier Diode | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLRFG |
RS1DLHRQG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1002FL_R1_10001 vs RS1DLHRQG |