Part Details for RS1/41K270FE70 by Vishay Dale
Overview of RS1/41K270FE70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1/41K270FE70
RS1/41K270FE70 CAD Models
RS1/41K270FE70 Part Data Attributes
|
RS1/41K270FE70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RS1/41K270FE70
Vishay Dale
RESISTOR, WIRE WOUND, 0.4 W, 1 %, 20 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 25 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.5389 V |
Alternate Parts for RS1/41K270FE70
This table gives cross-reference parts and alternative options found for RS1/41K270FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/41K270FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1/41K270FE12 | RESISTOR, WIRE WOUND, 0.4 W, 1 %, 20 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS1/41K270FE70 vs RS1/41K270FE12 |
RS1/41K270FS70 | Fixed Resistor, Wire Wound, 0.4W, 1270ohm, 22.5389V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FS70 |
RS1/41K270FE12 | Fixed Resistor, Wire Wound, 0.4W, 1270ohm, 22.5389V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FE12 |
RS1/41K270FB12 | Fixed Resistor, Wire Wound, 0.4W, 1270ohm, 22.5389V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FB12 |
RS1/41K270FS70 | RESISTOR, WIRE WOUND, 0.4 W, 1 %, 20 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS1/41K270FE70 vs RS1/41K270FS70 |
RS1/41K270FS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FS74 |
RS1/41K270FE70 | Fixed Resistor, Wire Wound, 0.4W, 1270ohm, 22.5389V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FE70 |
RS1/41K270FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS1/41K270FE70 vs RS1/41K270FS73 |