Part Details for RS06K9312DT by Fenghua (HK) Electronics Ltd
Overview of RS06K9312DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K9312DT
RS06K9312DT CAD Models
RS06K9312DT Part Data Attributes
|
RS06K9312DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K9312DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K9312DT
This table gives cross-reference parts and alternative options found for RS06K9312DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K9312DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K9312DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K9312DT vs RS06K9312DCG |
RC1206DR-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K9312DT vs RC1206DR-0793K1L |
CR32-9312-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RS06K9312DT vs CR32-9312-DK |
MC1206P-9312-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RS06K9312DT vs MC1206P-9312-DB101W |
RK73H2BLTE9312D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K9312DT vs RK73H2BLTE9312D |
RK73H2BLTD9312D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K9312DT vs RK73H2BLTD9312D |
MC1206-9312-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K9312DT vs MC1206-9312-DB101Q |
ERJS08D9312V | Fixed Resistor, | Panasonic Electronic Components | RS06K9312DT vs ERJS08D9312V |
RS06K9312DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K9312DT vs RS06K9312DBL |
CR1206D93K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RS06K9312DT vs CR1206D93K1P10 |