Part Details for RS06K823DC by Fenghua (HK) Electronics Ltd
Overview of RS06K823DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K823DC
RS06K823DC CAD Models
RS06K823DC Part Data Attributes
|
RS06K823DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K823DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K823DC
This table gives cross-reference parts and alternative options found for RS06K823DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K823DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K823DC vs RK73H2BRTTDB8202D |
RK73H2BLBK8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K823DC vs RK73H2BLBK8202D |
CR1206T100V82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RS06K823DC vs CR1206T100V82K+-0.5% |
RK73H2BTTD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K823DC vs RK73H2BTTD8202D |
RS06K823DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K823DC vs RS06K823DB |
RM12DBN8202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RS06K823DC vs RM12DBN8202 |
SR1206DR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K823DC vs SR1206DR-1382KL |
ERJU08D8202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RS06K823DC vs ERJU08D8202V |
RK73H2BLTDD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K823DC vs RK73H2BLTDD8202D |
RK73H2BRTTEB8202D | RES,SMT,THICK FILM,82K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RS06K823DC vs RK73H2BRTTEB8202D |