Part Details for RS06K6493DC by Fenghua (HK) Electronics Ltd
Overview of RS06K6493DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K6493DC
RS06K6493DC CAD Models
RS06K6493DC Part Data Attributes
|
RS06K6493DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K6493DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K6493DC
This table gives cross-reference parts and alternative options found for RS06K6493DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K6493DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K6493DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K6493DC vs RS06K6493DB |
RC1206DR-07649KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K6493DC vs RC1206DR-07649KP |
PWR12D6493TEO | Fixed Resistor, 0.3333W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS06K6493DC vs PWR12D6493TEO |
CR1206-4W-6493DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RS06K6493DC vs CR1206-4W-6493DT |
RS06K6493DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K6493DC vs RS06K6493DCL |
NRC-AS12D6493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RS06K6493DC vs NRC-AS12D6493TRF |
RPC1206DG649K | Fixed Resistor, Thick Film, 0.33W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS06K6493DC vs RPC1206DG649K |
CR1206-4W-6493DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K6493DC vs CR1206-4W-6493DSNT-13 |
CR1206D649KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RS06K6493DC vs CR1206D649KP10 |
RK73H2BTTEB6493D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K6493DC vs RK73H2BTTEB6493D |