Part Details for RS06K60R4FCL by Fenghua (HK) Electronics Ltd
Overview of RS06K60R4FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K60R4FCL
RS06K60R4FCL CAD Models
RS06K60R4FCL Part Data Attributes
|
RS06K60R4FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K60R4FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K60R4FCL
This table gives cross-reference parts and alternative options found for RS06K60R4FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K60R4FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K60R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RS06K60R4FCL vs RMC1/8K60R4FTP |
CR0860R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS06K60R4FCL vs CR0860R4F |
232272476049L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K60R4FCL vs 232272476049L |
RK73H2BXTE60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K60R4FCL vs RK73H2BXTE60R4F |
FCF06FW-60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K60R4FCL vs FCF06FW-60R4 |
RMS12FT60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RS06K60R4FCL vs RMS12FT60R4 |
9C12063A60R4FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K60R4FCL vs 9C12063A60R4FKAFT |
RM12F60R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RS06K60R4FCL vs RM12F60R4CT |
CR1206-FX-60R4ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RS06K60R4FCL vs CR1206-FX-60R4ELF |
MC1206P-60R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K60R4FCL vs MC1206P-60R4-FT101Q |