Part Details for RS06K4750DBL by Fenghua (HK) Electronics Ltd
Overview of RS06K4750DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K4750DBL
RS06K4750DBL CAD Models
RS06K4750DBL Part Data Attributes
|
RS06K4750DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K4750DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K4750DBL
This table gives cross-reference parts and alternative options found for RS06K4750DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K4750DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-4750-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RS06K4750DBL vs CR32-4750-DK |
CR324750DV | Fixed Resistor, 0.125W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RS06K4750DBL vs CR324750DV |
RM12D4750CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS06K4750DBL vs RM12D4750CT-X |
MC1206-4750-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K4750DBL vs MC1206-4750-DT101Q |
NRC-AS12D4750TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RS06K4750DBL vs NRC-AS12D4750TRF |
RM12D4750CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RS06K4750DBL vs RM12D4750CTDK-X |
MC1206P-4750-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RS06K4750DBL vs MC1206P-4750-DTW |
RK73H2BLTDD4750D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K4750DBL vs RK73H2BLTDD4750D |
RMC32K4750DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K4750DBL vs RMC32K4750DTP |
CR1206-4W-4750DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K4750DBL vs CR1206-4W-4750DPT |