Part Details for RS06K430JTG by Fenghua (HK) Electronics Ltd
Overview of RS06K430JTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K430JTG
RS06K430JTG CAD Models
RS06K430JTG Part Data Attributes
|
RS06K430JTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K430JTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K430JTG
This table gives cross-reference parts and alternative options found for RS06K430JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K430JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K430JTG vs RPC1206JT43R0 |
RC1206JR-0743RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K430JTG vs RC1206JR-0743RL |
RS06K430JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K430JTG vs RS06K430JB |
232271181439L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K430JTG vs 232271181439L |
CTTKFR1206JTE43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RS06K430JTG vs CTTKFR1206JTE43R0 |
NQ06W4J0430T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K430JTG vs NQ06W4J0430T5E |
232271111439 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 43ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K430JTG vs 232271111439 |
RM12J430CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RS06K430JTG vs RM12J430CT |
CR1206TT100V43R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RS06K430JTG vs CR1206TT100V43R+-5% |
9C12063A43R0JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RS06K430JTG vs 9C12063A43R0JKAFT |