Part Details for RS06K2743FB by Fenghua (HK) Electronics Ltd
Overview of RS06K2743FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K2743FB
RS06K2743FB CAD Models
RS06K2743FB Part Data Attributes
|
RS06K2743FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K2743FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K2743FB
This table gives cross-reference parts and alternative options found for RS06K2743FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K2743FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K2743FB vs RK73H2BRTTD2743F |
CRCW1206274KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RS06K2743FB vs CRCW1206274KFKEAC |
FWF06FV-2743 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K2743FB vs FWF06FV-2743 |
CR1206F274KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RS06K2743FB vs CR1206F274KP05 |
RK73H2BLTD2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K2743FB vs RK73H2BLTD2743F |
D25AP100274K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RS06K2743FB vs D25AP100274K1%BN |
RC1206FR-13274KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K2743FB vs RC1206FR-13274KL |
RK73H2BXTED2743F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K2743FB vs RK73H2BXTED2743F |
RC1206FR-07274K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K2743FB vs RC1206FR-07274K |
WCR-WCR1206LF-2743-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 274000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RS06K2743FB vs WCR-WCR1206LF-2743-F-P-LT |