Part Details for RS06K2553FTG by Fenghua (HK) Electronics Ltd
Overview of RS06K2553FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K2553FTG
RS06K2553FTG CAD Models
RS06K2553FTG Part Data Attributes
|
RS06K2553FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K2553FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K2553FTG
This table gives cross-reference parts and alternative options found for RS06K2553FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K2553FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2553-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RS06K2553FTG vs MC1206-2553-FT101W |
RC1206FR-10255K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K2553FTG vs RC1206FR-10255K |
FCF06FT-2553-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K2553FTG vs FCF06FT-2553-W |
CR322553FV | Fixed Resistor, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RS06K2553FTG vs CR322553FV |
HQ06S4F2553T4E | Fixed Resistor, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K2553FTG vs HQ06S4F2553T4E |
RM12F2553CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RS06K2553FTG vs RM12F2553CT |
232272912554 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 255000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K2553FTG vs 232272912554 |
9C12063A2553FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RS06K2553FTG vs 9C12063A2553FKPF3 |
RS06K2553FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K2553FTG vs RS06K2553FBG |
RMCF1206FB255K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K2553FTG vs RMCF1206FB255K |