Part Details for RS06K223FBG by Fenghua (HK) Electronics Ltd
Overview of RS06K223FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K223FBG
RS06K223FBG CAD Models
RS06K223FBG Part Data Attributes
|
RS06K223FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K223FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K223FBG
This table gives cross-reference parts and alternative options found for RS06K223FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K223FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA120622K0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RS06K223FBG vs RCA120622K0FKEA |
MCWR12X2202FTL | SPC Multicomp | $0.0319 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RS06K223FBG vs MCWR12X2202FTL |
CR32-2202FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RS06K223FBG vs CR32-2202FL |
PWR12F2202TEO | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RS06K223FBG vs PWR12F2202TEO |
ERJ8ENF2202V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RS06K223FBG vs ERJ8ENF2202V |
RMC1/8K223FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RS06K223FBG vs RMC1/8K223FB |
RMC1/8K2202FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RS06K223FBG vs RMC1/8K2202FB |
RMNW32K2202FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RS06K223FBG vs RMNW32K2202FB |
RC1206FR-0722KL | YAGEO Corporation | $0.0106 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RS06K223FBG vs RC1206FR-0722KL |
WR12X2202FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RS06K223FBG vs WR12X2202FDLV |