Part Details for RS06K223DBL by Fenghua (HK) Electronics Ltd
Overview of RS06K223DBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K223DBL
RS06K223DBL CAD Models
RS06K223DBL Part Data Attributes
|
RS06K223DBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K223DBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K223DBL
This table gives cross-reference parts and alternative options found for RS06K223DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K223DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXBK2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BXBK2202D |
RK73H2BLTDB2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BLTDB2202D |
RMCS1206DT22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K223DBL vs RMCS1206DT22K0 |
ERJS08D2202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RS06K223DBL vs ERJS08D2202V |
RK73H2BLTEB2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BLTEB2202D |
RK73H2BTTDB2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BTTDB2202D |
AF1206DR-0722KL | Fixed Resistor, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K223DBL vs AF1206DR-0722KL |
RK73H2BLTED2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BLTED2202D |
RS06K223DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K223DBL vs RS06K223DTL |
RK73H2BTTD2202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K223DBL vs RK73H2BTTD2202D |