There are no models available for this part yet.
Overview of RS06K183MTG by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RS06K183MTG by Fenghua (HK) Electronics Ltd
Part Data Attributes for RS06K183MTG by Fenghua (HK) Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|
Alternate Parts for RS06K183MTG
This table gives cross-reference parts and alternative options found for RS06K183MTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K183MTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K183MBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MBL |
RS06K183MB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MB |
RS06K183MC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MC |
RPC1206MG18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K183MTG vs RPC1206MG18K0 |
RS06K183MCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MCL |
RS06K183MT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MT |
RS06K183MTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K183MTG vs RS06K183MTL |