Part Details for RS06K1400DTG by Fenghua (HK) Electronics Ltd
Overview of RS06K1400DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K1400DTG
RS06K1400DTG CAD Models
RS06K1400DTG Part Data Attributes
|
RS06K1400DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K1400DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K1400DTG
This table gives cross-reference parts and alternative options found for RS06K1400DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1400DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8K1400DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K1400DTG vs RMC1/8K1400DTP |
MC1206P-1400-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RS06K1400DTG vs MC1206P-1400-DB |
MC1206P-1400-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K1400DTG vs MC1206P-1400-DT101Q |
RCS3216D1400ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RS06K1400DTG vs RCS3216D1400ES |
MC1206P-1400-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K1400DTG vs MC1206P-1400-DT101 |
RK73H2BRTTDB1400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K1400DTG vs RK73H2BRTTDB1400D |
SF12H1400DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RS06K1400DTG vs SF12H1400DBL |
SF12H1400DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RS06K1400DTG vs SF12H1400DQL |
RPC1206DT140R | Fixed Resistor, Thick Film, 0.33W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS06K1400DTG vs RPC1206DT140R |
MC1206P-1400-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K1400DTG vs MC1206P-1400-DB101Q |