RS06K1400DC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RS06K1400DC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS06K1400DC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS06K1400DC by Fenghua (HK) Electronics Ltd

RS06K1400DC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RS06K1400DC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RS06K1400DC

This table gives cross-reference parts and alternative options found for RS06K1400DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1400DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/8K1400DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RS06K1400DC vs RMC1/8K1400DTP
MC1206P-1400-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RS06K1400DC vs MC1206P-1400-DB
MC1206P-1400-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RS06K1400DC vs MC1206P-1400-DT101Q
RCS3216D1400ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RS06K1400DC vs RCS3216D1400ES
MC1206P-1400-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RS06K1400DC vs MC1206P-1400-DT101
RK73H2BRTTDB1400D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RS06K1400DC vs RK73H2BRTTDB1400D
SF12H1400DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RS06K1400DC vs SF12H1400DBL
SF12H1400DQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RS06K1400DC vs SF12H1400DQL
RPC1206DT140R Fixed Resistor, Thick Film, 0.33W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RS06K1400DC vs RPC1206DT140R
MC1206P-1400-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RS06K1400DC vs MC1206P-1400-DB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS06K1400DC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS06K1400DC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RS06K1400DC would you like to use for your alert(s)?
  • Please alert me when RS06K1400DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS06K1400DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS06K1400DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS06K1400DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS06K1400DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS06K1400DC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: