Part Details for RS06K1332FTL by Fenghua (HK) Electronics Ltd
Overview of RS06K1332FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K1332FTL
RS06K1332FTL CAD Models
RS06K1332FTL Part Data Attributes
|
RS06K1332FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K1332FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K1332FTL
This table gives cross-reference parts and alternative options found for RS06K1332FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1332FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1332CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1332FTL vs 1206S4F1332CA |
CR-06FP6--13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K1332FTL vs CR-06FP6--13K3 |
WR12X1332FTLJ | Fixed Resistor, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS06K1332FTL vs WR12X1332FTLJ |
1206S4F1332CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1332FTL vs 1206S4F1332CB |
RS06K1332FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K1332FTL vs RS06K1332FTG |
FCF06FS-1332 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K1332FTL vs FCF06FS-1332 |
1206S4F1332B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1332FTL vs 1206S4F1332B1 |
RK73H2BXTDD1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K1332FTL vs RK73H2BXTDD1332F |
RK73H2BXTED1332F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K1332FTL vs RK73H2BXTED1332F |
1206S4F1332TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1332FTL vs 1206S4F1332TD |