Part Details for RS06K130FTL by Fenghua (HK) Electronics Ltd
Overview of RS06K130FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K130FTL
RS06K130FTL CAD Models
RS06K130FTL Part Data Attributes
|
RS06K130FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K130FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS06K130FTL
This table gives cross-reference parts and alternative options found for RS06K130FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K130FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1206131% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RS06K130FTL vs RMC1206131% |
RCS3216F13R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RS06K130FTL vs RCS3216F13R0CS |
CRCW120613R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RS06K130FTL vs CRCW120613R0FKEC |
RMNW32K13R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K130FTL vs RMNW32K13R0FB |
D25/CRCW120610013R1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RS06K130FTL vs D25/CRCW120610013R1%ET6E3 |
RGC1206FTD13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K130FTL vs RGC1206FTD13R0 |
MR12X13R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RS06K130FTL vs MR12X13R0FQL |
RMCF1206FB13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS06K130FTL vs RMCF1206FB13R0 |
MC1206-13R0-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K130FTL vs MC1206-13R0-FT101Q |
CR1206-4W-13R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K130FTL vs CR1206-4W-13R0FSNT |