Part Details for RS06K1302JCG by Fenghua (HK) Electronics Ltd
Overview of RS06K1302JCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K1302JCG
RS06K1302JCG CAD Models
RS06K1302JCG Part Data Attributes
|
RS06K1302JCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K1302JCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K1302JCG
This table gives cross-reference parts and alternative options found for RS06K1302JCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K1302JCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JTEO1302N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RS06K1302JCG vs SWR06JTEO1302N |
CR-06JLD---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K1302JCG vs CR-06JLD---13K |
RS06K1302JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K1302JCG vs RS06K1302JBL |
RC1206JR-0713KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K1302JCG vs RC1206JR-0713KP |
RS06K1302JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K1302JCG vs RS06K1302JCL |
AC1206JR-0713KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K1302JCG vs AC1206JR-0713KL |
RC1206JR-1013K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RS06K1302JCG vs RC1206JR-1013K |
CQ06W4J0133T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RS06K1302JCG vs CQ06W4J0133T5E |
FNF06JV-133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS06K1302JCG vs FNF06JV-133 |
HQ06S4J0133T5E | Fixed Resistor, 0.25W, 13000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RS06K1302JCG vs HQ06S4J0133T5E |