Part Details for RS06K124DC by Fenghua (HK) Electronics Ltd
Overview of RS06K124DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K124DC
RS06K124DC CAD Models
RS06K124DC Part Data Attributes
|
RS06K124DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K124DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K124DC
This table gives cross-reference parts and alternative options found for RS06K124DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K124DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK1203D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K124DC vs RK73H2BGBK1203D |
RS06K124DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS06K124DC vs RS06K124DCL |
RMS12DT124 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RS06K124DC vs RMS12DT124 |
MC1206-1203-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K124DC vs MC1206-1203-DB101Q |
RMSW32K124DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS06K124DC vs RMSW32K124DB |
MC1206P-1203-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RS06K124DC vs MC1206P-1203-DB101 |
SF12H1203DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RS06K124DC vs SF12H1203DTL |
SR1206DR-07120KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K124DC vs SR1206DR-07120KL |
CR081203D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS06K124DC vs CR081203D |
CR-06DLD--120K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS06K124DC vs CR-06DLD--120K |