Part Details for RS05K911DTG by Fenghua (HK) Electronics Ltd
Overview of RS05K911DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K911DTG
RS05K911DTG CAD Models
RS05K911DTG Part Data Attributes
|
RS05K911DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K911DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K911DTG
This table gives cross-reference parts and alternative options found for RS05K911DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K911DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-910RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RS05K911DTG vs BCTS000805-910RDTP |
RK73H2AXBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K911DTG vs RK73H2AXBK9100D |
CR109100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RS05K911DTG vs CR109100D |
RK73H2ARTTPD9100D | RES,SMT,THICK FILM,910 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RS05K911DTG vs RK73H2ARTTPD9100D |
RS05K911DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RS05K911DTG vs RS05K911DB |
RTT059100DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RS05K911DTG vs RTT059100DP3 |
RMC1/10K9100DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RS05K911DTG vs RMC1/10K9100DBA |
RC0805DR-13910RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K911DTG vs RC0805DR-13910RL |
RK73H2ATTDB9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K911DTG vs RK73H2ATTDB9100D |
CRCW0805910RDKTBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RS05K911DTG vs CRCW0805910RDKTBP |