Part Details for RS05K9092DTG by Fenghua (HK) Electronics Ltd
Overview of RS05K9092DTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS05K9092DTG
RS05K9092DTG CAD Models
RS05K9092DTG Part Data Attributes
|
RS05K9092DTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS05K9092DTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RS05K9092DTG
This table gives cross-reference parts and alternative options found for RS05K9092DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS05K9092DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE9092D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RS05K9092DTG vs RK73H2AXTE9092D |
AC0805DR-0790K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K9092DTG vs AC0805DR-0790K9L |
RC0805DR-0790K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K9092DTG vs RC0805DR-0790K9L |
MC0805-9092-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RS05K9092DTG vs MC0805-9092-DTW |
ADF080590K90.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RS05K9092DTG vs ADF080590K90.5%100PPM/KKS |
AC0805DR-1090K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K9092DTG vs AC0805DR-1090K9L |
RC0805DR-0790K9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RS05K9092DTG vs RC0805DR-0790K9P |
CR0805D90K9P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RS05K9092DTG vs CR0805D90K9P05 |
CR-05DLD--90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RS05K9092DTG vs CR-05DLD--90K9 |
RK73H2ARTTPD9092D | RES,SMT,THICK FILM,90.9K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RS05K9092DTG vs RK73H2ARTTPD9092D |